892-028-540-112

Heilind Number:EDA892-028-540-112
Manufacturer:EDAC
Manufacturer Number:892-028-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a single row configuration and a pitch of .1 inch, it offers precise and efficient board-to-board connection. The 28 copper alloy positions guarantee reliable power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation and .2-inch row spacing further enhance its functionality, making it an essential component for your PCB assembly needs. Trust in our connector to deliver seamless performance and durability, meeting the highest standards of quality and reliability. Elevate your connectivity experience with this essential component.