892-028-540-201

Heilind Number:EDA892-028-540-201
Manufacturer:EDAC
Manufacturer Number:892-028-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-201

Detailed Description

Experience high temperature performance with our cutting-edge Card Edge Connector. Designed for reliable connectivity in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. Featuring two rows and 28 positions with a pitch of .1 inches, it allows for precise and secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-performance applications. Elevate your connectivity game with this essential component.