892-028-540-203

Heilind Number:EDA892-028-540-203
Manufacturer:EDAC
Manufacturer Number:892-028-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in high-performance environments. In a sleek black finish, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient transmission. Featuring 28 positions and a straight mount orientation, it's perfect for board-to-board PCB connections. Operable in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.