892-028-540-208

Heilind Number:EDA892-028-540-208
Manufacturer:EDAC
Manufacturer Number:892-028-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-208

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for durable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this two-row connector ensures secure and efficient board-to-board PCB connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise positioning for 28 copper alloy contact points, facilitating seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance for a wide range of applications. Trust in our connector for superior quality and connectivity solutions.