892-028-540-212

Heilind Number:EDA892-028-540-212
Manufacturer:EDAC
Manufacturer Number:892-028-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-540-212

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double-row configuration and a total of 28 positions, it offers ample connectivity options for your PCB setup. Crafted from copper alloy, the contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in its high amperage rating of 3 A to deliver consistent power performance. Elevate your connectivity game with this essential component for your electronic projects.