892-028-541-101

Heilind Number:EDA892-028-541-101
Manufacturer:EDAC
Manufacturer Number:892-028-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-541-101

Detailed Description

Enhance your system's performance with our High Temp Card Edge Connector. Engineered for durability and reliability, this essential component features a sleek black design, crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and a total of 28 positions, it ensures seamless connectivity within your PCB setup. The contact material, made of Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. Thanks to its .1 inch pitch and .2 inch row spacing, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you require straight mount orientation or compatibility with board-to-board connections, this versatile component is a must-have in your inventory. Elevate your system's connectivity standards with this high-performance Card Edge Connector.