892-028-541-102

Heilind Number:EDA892-028-541-102
Manufacturer:EDAC
Manufacturer Number:892-028-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-541-102

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration with 28 positions, ensuring efficient data transfer. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees durability and reliability. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless integration. Upgrade your PCB connections with this essential component.