892-028-541-104

Heilind Number:EDA892-028-541-104
Manufacturer:EDAC
Manufacturer Number:892-028-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-541-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance in high temperature environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 28 positions, it offers reliable connectivity for your PCBs. The copper alloy contacts ensure efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial and commercial applications. Trust in its quality to keep your devices running smoothly.