892-028-541-107

Heilind Number:EDA892-028-541-107
Manufacturer:EDAC
Manufacturer Number:892-028-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-541-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a row spacing of .2 inches and a pitch of .1 inches, it ensures precise and secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. With 28 positions available, it accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial and commercial use. Upgrade your setup with this essential component, and experience seamless connectivity like never before.