892-028-541-108

Heilind Number:EDA892-028-541-108
Manufacturer:EDAC
Manufacturer Number:892-028-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-541-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this durable connector is engineered for high performance, with a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material ensuring reliability in demanding environments. With a single row configuration and copper alloy contact material, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 28 positions, it provides ample room for secure connections. Designed for straight mount orientation, it's easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB application.