892-028-541-112

Heilind Number:EDA892-028-541-112
Manufacturer:EDAC
Manufacturer Number:892-028-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-541-112

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and made from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 28 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-temperature settings. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for seamless board-to-board connections.