892-028-541-208

Heilind Number:EDA892-028-541-208
Manufacturer:EDAC
Manufacturer Number:892-028-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-541-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed with top-tier performance in mind, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring unparalleled durability in even the most demanding environments. Featuring two rows and 28 positions, it offers ample connectivity for your PCB needs. The contact material, made from Copper Alloy, guarantees efficient and reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for applications requiring reliability under extreme conditions. Its straight mount orientation further simplifies installation, making it a convenient and efficient solution for your connectivity requirements. Elevate your electronic setups with this high-performance Card Edge Connector.