892-028-542-101

Heilind Number:EDA892-028-542-101
Manufacturer:EDAC
Manufacturer Number:892-028-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-542-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring longevity even in high-temperature environments. With a single row layout featuring 28 positions, it's perfect for streamlined installations. The copper alloy contact material guarantees reliable conductivity, while the compact .1-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly between -40 and 105 °C, it's ideal for a wide range of applications. Plus, with a straight mount orientation, it's easy to install for hassle-free connectivity. Elevate your PCB setup with this essential component.