892-028-542-102

Heilind Number:EDA892-028-542-102
Manufacturer:EDAC
Manufacturer Number:892-028-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-542-102

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 28 positions, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Engineered for durability, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board PCB connections.