892-028-542-104

Heilind Number:EDA892-028-542-104
Manufacturer:EDAC
Manufacturer Number:892-028-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-542-104

Detailed Description

Ensure reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 28 positions and a pitch of .1 inches, ideal for board to board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers exceptional durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient operation even in harsh conditions. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this black connector for seamless and secure connectivity in your PCB applications.