892-028-542-107

Heilind Number:EDA892-028-542-107
Manufacturer:EDAC
Manufacturer Number:892-028-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-542-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish that complements any setup. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in high-temperature environments. The one-row design with 28 positions offers ample connectivity for your circuitry. Crafted with precision, the copper alloy contacts guarantee secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Whether you're working on industrial machinery or consumer electronics, this connector, with an operating temperature range of -40 to 105°C, is a versatile solution for your connectivity needs. Trust in its straight mount orientation for a professional and streamlined assembly process. Elevate your project with this essential component from our range of PCB connectors.