892-028-542-112

Heilind Number:EDA892-028-542-112
Manufacturer:EDAC
Manufacturer Number:892-028-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-542-112

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 28 positions, ensuring seamless integration on PCBs. The Copper Alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material offers superior durability. With an amperage rating of 3A, it delivers efficient power transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation and .1-inch pitch provide easy installation, making it a versatile and essential component for any project requiring reliable board-to-board connectivity.