892-028-542-201

Heilind Number:EDA892-028-542-201
Manufacturer:EDAC
Manufacturer Number:892-028-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .1 in and a spacing of .2 in, provide efficient signal transfer across 28 positions. Its straight mount orientation offers convenience in PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Upgrade your connectivity solutions with this essential connector.