892-028-542-203

Heilind Number:EDA892-028-542-203
Manufacturer:EDAC
Manufacturer Number:892-028-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-542-203

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the 2-row layout with a .1-inch pitch and .2-inch row spacing accommodates up to 28 positions for seamless board-to-board connections. Engineered for versatility, the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance electronic application. Trust in our product to deliver exceptional quality and performance every time.