892-028-542-208

Heilind Number:EDA892-028-542-208
Manufacturer:EDAC
Manufacturer Number:892-028-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-542-208

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in sleek black. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable performance in even the most demanding environments. Featuring two rows and 28 positions, this connector offers ample connectivity options for your project. Crafted with copper alloy contacts and a .1-inch pitch, it ensures secure and efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless board-to-board connections that meet your performance needs.