892-028-544-101

Heilind Number:EDA892-028-544-101
Manufacturer:EDAC
Manufacturer Number:892-028-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-544-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 28 positions and a pitch of .1 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and safety. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect solution for industrial and commercial electronics. Upgrade your connectivity with this high-quality and versatile component.