892-028-544-102

Heilind Number:EDA892-028-544-102
Manufacturer:EDAC
Manufacturer Number:892-028-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-544-102

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row layout and 28 positions, it offers seamless board-to-board connectivity in a compact form factor. The .1-inch pitch and .2-inch row spacing ensure easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're in the industrial, automotive, or aerospace sector, trust in the reliability and efficiency of this black connector for your critical connectivity needs.