892-028-544-103

Heilind Number:EDA892-028-544-103
Manufacturer:EDAC
Manufacturer Number:892-028-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-544-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it provides seamless integration for your board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while its 28 positions accommodate a variety of components. Operating in temperatures ranging from -40 to 105°C, it guarantees durability and stability. Ideal for high-temperature applications, this connector is a must-have for any electronic setup. Upgrade your connectivity with ease and confidence.