892-028-544-104

Heilind Number:EDA892-028-544-104
Manufacturer:EDAC
Manufacturer Number:892-028-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-544-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power transmission. With a pitch of .1 in and 28 positions, it offers seamless integration onto your board. Its straight mount orientation and single-row layout make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temp applications. Elevate your assembly process with this essential component.