892-028-544-204

Heilind Number:EDA892-028-544-204
Manufacturer:EDAC
Manufacturer Number:892-028-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-544-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide secure and efficient connectivity. With 28 positions, it offers ample room for multiple connections. Its straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your PCB connections today with this essential component.