892-028-555-202

Heilind Number:EDA892-028-555-202
Manufacturer:EDAC
Manufacturer Number:892-028-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-555-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and featuring 28 positions across 2 rows, this connector is perfect for secure board-to-board PCB connections. Engineered for efficiency, it boasts a narrow pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature settings ranging from -40 to 105 °C. Each contact is crafted from Copper Alloy for optimal conductivity. With a straight mount orientation, installation is seamless. Trust in this connector for your critical electronic connections.