892-028-555-204

Heilind Number:EDA892-028-555-204
Manufacturer:EDAC
Manufacturer Number:892-028-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-555-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a double-row configuration and a total of 28 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're working on industrial machinery or telecommunications equipment, this connector, with an operating temperature range of -40 to 105°C, is the perfect solution for your high-temp connectivity needs. Upgrade your systems today and experience the difference.