892-028-555-212

Heilind Number:EDA892-028-555-212
Manufacturer:EDAC
Manufacturer Number:892-028-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for demanding applications. The two rows of 28 positions, spaced at .1 and .2 inches, offer versatile interconnection possibilities on PCBs. Perfect for board-to-board setups, this black connector with a straight mount orientation meets stringent industry standards for quality and performance. Elevate your electronic designs with this essential component.