892-028-556-202

Heilind Number:EDA892-028-556-202
Manufacturer:EDAC
Manufacturer Number:892-028-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-556-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing. With a maximum amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 28 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. Crafted with precision, the contacts are made of resilient Copper Alloy. Whether you need a straight or right-angle mount, this connector accommodates with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.