892-028-556-203

Heilind Number:EDA892-028-556-203
Manufacturer:EDAC
Manufacturer Number:892-028-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-556-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring optimal performance. With two rows and 28 positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Choose this Straight mount orientation connector for secure and efficient board-to-board connections. Upgrade your setup with this essential component for seamless data transmission.