892-028-556-204

Heilind Number:EDA892-028-556-204
Manufacturer:EDAC
Manufacturer Number:892-028-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-556-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power delivery. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures seamless functionality even in extreme conditions. Featuring two rows of 28 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. The straight mount orientation makes installation a breeze, perfect for various industrial applications. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast or professional.