892-028-556-212

Heilind Number:EDA892-028-556-212
Manufacturer:EDAC
Manufacturer Number:892-028-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-556-212

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a reliable solution for your PCB assembly needs. Designed for high performance, this connector boasts a black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme temperatures ranging from -40 to 105 °C. With a two-row configuration and a total of 28 positions, it provides ample capacity for secure board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial applications, trust in the seamless operation of this straight-mount connector to meet your power requirements with an amperage rating of 3 A. Elevate your connectivity standards with this essential component.