892-028-558-101

Heilind Number:EDA892-028-558-101
Manufacturer:EDAC
Manufacturer Number:892-028-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-558-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 28 positions and a pitch of .1 in. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring flame resistance and safety. Copper Alloy contacts guarantee efficient conductivity, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Perfect for demanding environments, this connector is a crucial component for seamless board-to-board PCB connections.