892-028-558-104

Heilind Number:EDA892-028-558-104
Manufacturer:EDAC
Manufacturer Number:892-028-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, this connector ensures reliable performance, even in demanding conditions. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise and efficient board-to-board connections. Featuring a right-angle mount orientation and a single row design, it's perfect for space-constrained applications. With an operating temperature range of -40 to 105°C and a 3A amperage rating, it's ideal for a wide range of industrial and electronic projects. Upgrade your PCB connectivity with this essential component.