892-028-558-107

Heilind Number:EDA892-028-558-107
Manufacturer:EDAC
Manufacturer Number:892-028-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-558-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is engineered to withstand even the most extreme environments, with a UL 94V-0 Polyphenylene Sulfide housing ensuring top-notch durability. Offering a single row configuration with 28 copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it guarantees seamless board-to-board connectivity. With a robust right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding applications in industries like aerospace, automotive, and telecommunications. Upgrade your PCB assemblies with this high-performance connector and experience unparalleled reliability in your electronic systems.