892-028-558-108

Heilind Number:EDA892-028-558-108
Manufacturer:EDAC
Manufacturer Number:892-028-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity for up to 3 A of power. Boasting a single row design with 28 positions and a pitch of .1 in, it allows for seamless board-to-board connections. The right angle mount orientation and compact .2 in row spacing make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and high-demand applications. Upgrade your connectivity solutions with this meticulously crafted Card Edge Connector.