892-028-558-201

Heilind Number:EDA892-028-558-201
Manufacturer:EDAC
Manufacturer Number:892-028-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows of 28 positions and a contact material of Copper Alloy, it offers seamless integration for your electronic setups. The compact .1-inch pitch and .2-inch row spacing make for efficient board-to-board connections, while the right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for projects requiring high performance and resilience. Explore our range of connectors for all your PCB needs.