892-028-558-203

Heilind Number:EDA892-028-558-203
Manufacturer:EDAC
Manufacturer Number:892-028-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and reliability. With a double row configuration and a total of 28 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for right-angle mounting, it facilitates seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.