892-028-558-204

Heilind Number:EDA892-028-558-204
Manufacturer:EDAC
Manufacturer Number:892-028-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-558-204

Detailed Description

Enhance your PCB connections with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in extreme temperatures ranging from -40 to 105 °C. With a capacity of 3 A and 28 positions spread across 2 rows, it offers ample power and connectivity for your electronic devices. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing make for easy and secure installation. Perfect for board-to-board applications, this right-angle mount connector is a must-have for any project that demands high-quality performance. Upgrade your connectivity solutions today.