892-028-558-208

Heilind Number:EDA892-028-558-208
Manufacturer:EDAC
Manufacturer Number:892-028-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-558-208

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safe and efficient operation even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, it guarantees secure power transmission. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving board-to-board connections. Offering 28 positions across 2 rows, it provides ample connectivity options for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component.