892-028-558-212

Heilind Number:EDA892-028-558-212
Manufacturer:EDAC
Manufacturer Number:892-028-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-558-212

Detailed Description

Enhance your high-temperature board-to-board connectivity with our Black High Temp Card Edge Connector. Built to withstand extreme operating conditions, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 28 positions each, it offers ample connectivity for your PCB setups. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for seamless integration, its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable solution for industrial applications. Elevate your connectivity experience with this essential component.