892-028-559-101

Heilind Number:EDA892-028-559-101
Manufacturer:EDAC
Manufacturer Number:892-028-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-559-101

Detailed Description

Upgrade your high-temp card edge connections with our cutting-edge Card Edge Connector. Designed for reliability and performance, this connector is perfect for demanding applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures long-lasting quality. Featuring a single row of 28 positions and a right-angle mount orientation, it offers versatility in your PCB connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to handle tough conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.