892-028-559-103

Heilind Number:EDA892-028-559-103
Manufacturer:EDAC
Manufacturer Number:892-028-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power transmission. With a single row layout and 28 positions, it offers seamless integration on PCBs. The right-angle mount orientation allows for space-efficient installation, perfect for compact systems. Engineered for versatility, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable operation in harsh conditions. Trust in this connector for superior reliability in your board-to-board PCB connections.