892-028-559-104

Heilind Number:EDA892-028-559-104
Manufacturer:EDAC
Manufacturer Number:892-028-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and reliability. With a single row configuration and 28 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transfer, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its right angle mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Upgrade your PCB connections with this essential component.