892-028-559-112

Heilind Number:EDA892-028-559-112
Manufacturer:EDAC
Manufacturer Number:892-028-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-559-112

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Black Card Edge Connector. Designed for optimal performance in challenging environments, this connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability and reliability. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your board. Made with precision-engineered Copper Alloy contacts, it ensures secure and efficient power transmission. The right-angle mount orientation allows for easy PCB assembly, while the wide operating temperature range of -40 to 105 °C guarantees stable operation even in extreme conditions. Perfect for demanding applications, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this high-quality component.