892-028-559-201

Heilind Number:EDA892-028-559-201
Manufacturer:EDAC
Manufacturer Number:892-028-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-559-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a pitch of 0.1 inches and two rows of 28 positions each, it ensures seamless connectivity. The copper alloy contacts guarantee reliable transmission, while the right-angle mount orientation offers flexibility in installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Trust in its quality to enhance your board-to-board connections.