892-028-559-202

Heilind Number:EDA892-028-559-202
Manufacturer:EDAC
Manufacturer Number:892-028-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-559-202

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector, crafted for optimal performance in demanding environments. Its sleek black design not only adds a touch of sophistication but also ensures durability, with a housing made of UL 94V-0 Polyphenylene Sulfide. Engineered for precision, it features two rows of copper alloy contacts, offering a reliable connection for up to 28 positions. The .1-inch pitch and .2-inch row spacing guarantee seamless integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your setup with this essential component and experience enhanced efficiency in your electronic systems.