892-028-559-212

Heilind Number:EDA892-028-559-212
Manufacturer:EDAC
Manufacturer Number:892-028-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-559-212

Detailed Description

Enhance your PCB connections with our high temp card edge connector, designed for optimum performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .1 inches, it offers a total of 28 positions for seamless board-to-board connectivity. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and signal integrity. Upgrade your system with this essential component for unparalleled reliability and performance.