892-028-560-202

Heilind Number:EDA892-028-560-202
Manufacturer:EDAC
Manufacturer Number:892-028-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-560-202

Detailed Description

Introducing our high temperature card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability without compromising on style. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it provides seamless connectivity for your PCB applications. With 28 positions and a straight mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for industrial and automotive settings. Elevate your connectivity with this essential component.