892-028-560-207

Heilind Number:EDA892-028-560-207
Manufacturer:EDAC
Manufacturer Number:892-028-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-560-207

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at amperages of up to 3 A. With a pitch of .1 in and two rows of 28 positions, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while its compact form factor and efficient row spacing of .2 in streamline installation processes. Trust in its quality and performance for seamless board-to-board connections in demanding environments.